
Shielded, right-angle RJ45 connector with 12 positions and 8 cores per jack. Features gold-plated bronze contacts and a 2.03mm pitch. Designed for through-hole mounting with solder termination, this female connector supports Cat 5/Cat 6 standards. Operates within a temperature range of 0°C to 70°C with a current rating of 1A.
Pulse JK0-0014 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 33.02mm |
| Direction | Up |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 18.64mm |
| Max Current Rating | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Cores per Jack | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Bulk |
| Pitch | 2.03mm |
| RoHS Compliant | No |
| Series | PULSEJACK™ JK0 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse JK0-0014 to view detailed technical specifications.
No datasheet is available for this part.
