
Shielded, right-angle RJ45 connector featuring 12 positions and 8 cores per jack, designed for Cat 5/Cat 6 performance. This female I/O connector offers a 2.03mm pitch with gold-plated bronze contacts and a solder termination. It supports a single port and operates within a 0°C to 70°C temperature range, with a current rating of 8mA. The through-hole mount design ensures secure installation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse JK0-0016 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse JK0-0016 technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 8mA |
| Depth | 33.02mm |
| Direction | Up |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 18.64mm |
| Max Current Rating | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Cores per Jack | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Bulk |
| Pitch | 2.03mm |
| RoHS Compliant | No |
| Series | PULSEJACK™ JK0 |
| Shielding | Shielded |
| Termination | Solder |
| Width | 16.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse JK0-0016 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.