The PULSEJACK JK0-0025NL is a shielded RJ11 modular connector with 2 cores per jack and 1 port. It is designed for through hole mounting and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The connector is lead free and RoHS compliant. It is packaged in bulk with 40 pieces per package.
Pulse JK0-0025NL technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Cores per Jack | 2 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PULSEJACK™ JK0 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pulse JK0-0025NL to view detailed technical specifications.
No datasheet is available for this part.
