
This 9-contact RJ11 female through hole connector features a bronze contact material with gold plating and is designed for use in applications with a maximum operating temperature of 70°C. The connector is UL94 V-0 rated for flammability and is RoHS compliant. It has a right-angle orientation and is packaged in bulk with 40 units per package.
Pulse JK0-0044NL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Cores per Jack | 5 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Bulk |
| Pitch | 2.03mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PULSEJACK™ JK0 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pulse JK0-0044NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.