
Shielded, through-hole RJ11 modular connector featuring 8 positions and 16 terminals for single-port Ethernet connectivity. Constructed with gold-plated bronze contacts, it offers a 1:1 turns ratio and a DC resistance of 650mR. Designed for panel mounting, this connector operates within a temperature range of 0°C to 70°C, with insertion loss of -1.2dB and return loss of -10dB. Available in green and yellow, it is RoHS compliant.
Pulse JK0-0125NL technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| DC Resistance (DCR) | 650mR |
| Depth | 20mm |
| Direction | Up |
| Insertion Loss | -1.2dB |
| Lead/Base Style | PC Pin |
| Length | 33.02mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole, Panel |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Package Quantity | 45 |
| Packaging | Tray |
| Radiation Hardening | No |
| Return Loss | -10dB |
| RoHS Compliant | Yes |
| Series | PULSEJACK™ JK0 |
| Shielding | Shielded |
| Termination | Solder |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Pulse JK0-0125NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
