
8-contact, female, right-angle modular connector with solder termination. Features gold-plated bronze contacts and a shielded, through-hole mount design. Operating temperature range is 0°C to 70°C, with a 2.54mm pitch. This ROHS compliant component is suitable for telecom and datacom applications.
Pulse JKM-0001NL technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 22.1mm |
| Direction | Down |
| Gender | Female |
| Length | 18.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 45 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PULSEJACK™ JKM |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pulse JKM-0001NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.