This 8-position shielded RJ11 modular jack features a bronze contact material with gold plating. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The jack is designed for through-hole mounting and has a pitch of 2.54mm. It is RoHS compliant and available in a tray packaging with 45 pieces per package.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.59mm |
| Direction | Down |
| Gender | Female |
| Length | 18.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Cores per Jack | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 45 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | PULSEJACK™ JKM |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
