
Shielded, right-angle RJ45 connector with 8 positions and 6 loaded positions, featuring a 2.03mm pitch. This female modular connector offers through-hole mounting and solder termination with bronze contacts plated in gold. Designed for Cat 5/Cat 6 applications, it operates within a temperature range of 0°C to 70°C and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse JP006821UNL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse JP006821UNL technical specifications.
| Color | Green, Orange, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 25.37mm |
| Direction | Up |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 16.66mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Positions Loaded | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 2.03mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PULSEJACK™ JP |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pulse JP006821UNL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
