
8-contact, female, right-angle modular connector with a shielded, through-hole mount and solder termination. Features gold-plated bronze contacts, 4 cores per jack, and a 2.03mm pitch. Operates within a 0°C to 70°C temperature range. Available in green, orange, and yellow.
Pulse JP011821UNL technical specifications.
| Color | Green, Orange, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 25.37mm |
| Direction | Up |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 16.66mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Positions Loaded | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 2.03mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PULSEJACK™ JP |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pulse JP011821UNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
