Conn RJ-45 RCP 8 POS 1.02mm Solder RA Thru-Hole 17 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Type | RJ-45 |
| Gender | RCP |
| Number of Contacts | 8 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 17 |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |