
Shielded, right-angle modular connector featuring 8 contacts and 8 cores per jack. This female, through-hole mount component utilizes gold-plated bronze contacts and a 2.04mm pitch. Designed for telecom and datacom applications, it operates within a 0°C to 70°C temperature range and is halogen-free and RoHS compliant.
Pulse JT4-1108HL technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 8 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Tray |
| Pitch | 2.04mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PULSEJACK™ JT4 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pulse JT4-1108HL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.