Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse JT4-1109HL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.04 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 21 |
| Number of Ports | 1 |
| Product Length (mm) | 20.43 |
| Product Depth (mm) | 28.57 |
| Type | RJ-45 |
| Gender | RCP |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Cage Code | 90095 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536698000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse JT4-1109HL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.