
Shielded, right-angle RJ45 connector with 8 positions and 8 loaded cores, featuring a 2.04mm pitch. This through-hole mounted component offers a female gender and a solder termination with gold-plated bronze contacts. Operating within a 0°C to 70°C temperature range, it is RoHS compliant and available in green and yellow.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse JT4-1120HL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse JT4-1120HL technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 28.57mm |
| Direction | Down |
| Gender | Female |
| Length | 20.43mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Tray |
| Pitch | 2.04mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PULSEJACK™ JT4 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pulse JT4-1120HL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.