The JTH-0020NL is a right angle terminal block with 8 contacts, suitable for through hole mounting. It features a terminal pitch of 2.03mm and is designed for use with RJ-45 connectors. The block has a product length of 20.17mm and a product height of 8.64mm. It operates within a temperature range of 0 to 70 degrees Celsius and features integrated magnetics. The termination method is solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse JTH-0020NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse JTH-0020NL technical specifications.
| Terminal Pitch (mm) | 2.03 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 17 |
| Number of Ports | 1 |
| Product Length (mm) | 20.17 |
| Product Height (mm) | 8.64 |
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Integrated Magnetics | Yes |
| Cage Code | 90095 |
| EU RoHS | Yes |
| HTS Code | 8536698000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse JTH-0020NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.