The PULSEJACK JV006I21NLT is an 8-contact shielded RJ11 surface mount connector with a contact material of bronze and gold plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The connector is designed for surface mount applications and is available in a package quantity of 150 units per reel.
Pulse JV006I21NLT technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Pitch | 2.03mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PULSEJACK™ JV |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.