
Shielded, right-angle, surface-mount female connector for telecom and datacom applications. Features 8 contacts with gold-plated bronze contacts and 4 cores per jack. Operates within a temperature range of -40°C to 85°C, with a 2.03mm pitch and 23.75mm depth. Packaged on tape and reel for efficient assembly.
Sign in to ask questions about the Pulse JV011I21NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse JV011I21NLT technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 23.75mm |
| Direction | Down |
| Gender | Female |
| Length | 19.33mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.03mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PULSEJACK™ JV |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pulse JV011I21NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
