
Shielded, right-angle RJ45 female connector for surface mount applications. Features 8 positions and 8 contacts with gold-plated bronze contacts. Designed with a 2.03mm pitch and a single port, this connector offers a solder termination and a down direction. Operating temperature range is 0°C to 70°C, with lead-free and RoHS compliant construction.
Sign in to ask questions about the Pulse JV026I21NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse JV026I21NL technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 23.75mm |
| Direction | Down |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 19.33mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Cores per Jack | 5 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 45 |
| Packaging | Tray |
| Pitch | 2.03mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PULSEJACK™ JV |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pulse JV026I21NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
