The Pulse JW0-0013NL is an 8-position modular jack with a shielded design, featuring a 3-row configuration and through hole mounting. It operates within a temperature range of 0 to 70°C and is compliant with RoHS regulations. The jack has a nickel plating and is made of bronze with gold contact plating. It is available in a packaging quantity of 25 units per tray.
Pulse JW0-0013NL technical specifications.
| Color | Green, Orange, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 27.43mm |
| Direction | Up |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 18.82mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Cores per Jack | 8 |
| Number of Ports | 3 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PULSEJACK™ JW |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pulse JW0-0013NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.