
Conn RJ-45 F 128 POS 2.54mm Solder RA Thru-Hole 176 Terminal 16 Port PulseJack® Cat 5/Cat 6
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up and Down |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Cores per Jack | 4 |
| Number of Ports | 16 |
| Number of Rows | 2 |
| Package Quantity | 8 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PULSEJACK™ JX2 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |