Single-port, 1000Base-T magnetic jack connector featuring a right-angle, surface-mount termination. This component offers 8 female contacts with 6µm plating, housed within a black LCP insulator rated UL 94V-0 for flammability. Operating temperature range spans from -40°C to 85°C.
Pulse JXD1-0001NL technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LCP |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | 6u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Pulse JXD1-0001NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.