
This 8-contact female telecom connector features a polyethylene insulator material and gold finish termination. It operates within a temperature range of -40°C to 85°C and has a commercial reliability rating. The connector is designed for straight mounting and meets the UL 94V-0 flammability standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse JXD2-0015NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | POLYETHYLENE |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Plating Thickness | 30u |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Pulse JXD2-0015NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.