
Shielded, right-angle modular connector with 8 contacts and 8 loaded positions. Features gold-plated bronze contacts and solder termination. Operates within a temperature range of -40°C to 85°C, with a 2.54mm pitch and through-hole mounting. This RoHS compliant component is designed for telecom and datacom applications.
Sign in to ask questions about the Pulse JXK0-0190NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse JXK0-0190NL technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 33.02mm |
| Direction | Up |
| Length | 16.79mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Cores per Jack | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 45 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | PULSEJACK™ JX |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pulse JXK0-0190NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.