
This RJ-45 terminal features 8 contacts and a right-angle body orientation. It is designed for through-hole mounting and has a terminal pitch of 1.27mm. The terminal is suitable for operating temperatures between -40°C and 85°C. It is integrated with magnetics and has a termination method of solder.
Pulse JXR1-0011NLT technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Product Length (mm) | 16.26 |
| Product Depth (mm) | 25.4 |
| Product Height (mm) | 15.81 |
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Integrated Magnetics | Yes |
| Cage Code | 90095 |
| EU RoHS | Yes |
| HTS Code | 8536698000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse JXR1-0011NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.