
8-position, 1-port, right-angle modular Ethernet connector featuring a shielded, through-hole mount design with solder termination. This female jack utilizes bronze contacts with gold plating for reliable connectivity, supporting 4 cores per jack. Operating within a temperature range of -40°C to 85°C, the connector is lead-free and ROHS compliant, with a pitch of 2.54mm and dimensions of 16.26mm length and 25.4mm depth.
Pulse JXR1-0015NL technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 25.4mm |
| Direction | Up |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PULSEJACK™ JXR1 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pulse JXR1-0015NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
