The PA5006.331NLT is a shielded/molded wirewound inductor with an inductance of 0.33uH and a tolerance of 20%. It can handle a maximum DC current of 19A and has a typical temperature rise of 40 degrees. The inductor measures 8.05mm in length, 2.05mm in height, and 7.8mm in depth. It operates within a temperature range of -40 to 125 degrees Celsius.
Pulse PA5006.331NLT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 0.33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 19A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 34A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0048Ohm |
| Product Length | 8.05mm |
| Height | 2.05mm |
| Product Depth | 7.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PA5006.331NLT to view detailed technical specifications.
No datasheet is available for this part.