The PE-1008CD180JTT is a surface mount inductor from the 1008CD series, featuring a ceramic core material and a 2.7uH inductance value. It has a maximum DC current rating of 290mA and a DC resistance of 3.2 ohms. The inductor measures 2.29mm in height, 2.79mm in width, and 2.92mm in length. It operates at a self-resonant frequency of 90MHz and is RoHS compliant. The inductor is packaged in a tape and reel format and is suitable for surface mount applications.
Pulse PE-1008CD180JTT technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current | 290mA |
| DC Resistance (DCR) | 3.2R |
| Height | 2.29mm |
| Inductance | 2.7uH |
| Length | 2.92mm |
| Max DC Current | 1A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 90MHz |
| Series | 1008CD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-1008CD180JTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.