
This surface mount fixed inductor has a height of 9.27mm and a length of 6.13mm. It features an inductance of 248uH and a resistance of 0.6R. The inductor is unshielded and has a tolerance of 20%. It is available in a bulk packaging with 30 units per package. The inductor is not RoHS compliant and contains lead, making it a non-lead-free component.
Pulse PE-53827S technical specifications.
| Height | 9.27mm |
| Inductance | 248uH |
| Lead Free | Contains Lead |
| Length | 6.13mm |
| Max DC Current | 600mA |
| Package Quantity | 30 |
| Packaging | Bulk |
| Resistance | 0.6R |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 15.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-53827S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.