Pulse PE52648 technical specifications.
| DC Current | 900mA |
| DC Resistance (DCR) | 1.26R |
| Depth | 12.95mm |
| Height | 3.81mm |
| Inductance | 470uH |
| Lead Pitch | 15.24mm |
| Lead/Base Style | Radial |
| Length | 18.03mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.26R |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE52648 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
