
The PE52649 is a radial lead inductor with a DC resistance of 1.5 ohms and an inductance of 690 microhenries. It can handle a maximum DC current of 850 milliamperes and operates within a temperature range of -40°C to 130°C. The inductor is packaged in bulk and has a lead pitch of 15.24 millimeters and a length of 18.03 millimeters.
Checking distributor stock and pricing after the page loads.
| DC Current | 850mA |
| DC Resistance (DCR) | 1.5R |
| Depth | 12.95mm |
| Height | 18.03mm |
| Inductance | 690uH |
| Lead Pitch | 15.24mm |
| Lead/Base Style | Radial |
| Length | 18.03mm |
| Max DC Current | 850mA |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.5R |
| Tolerance | 20% |
| RoHS | Compliant |