
Audio Transformers / Signal Transformers ISDN U-Interface 29mH 20Ohms
Pulse PE65584 technical specifications.
| Lead/Base Style | PC Pin |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Shielding | Unshielded |
| Turns Ratio | 1.5:1 |
| RoHS | Compliant |
No datasheet is available for this part.