Telecom Transformer 2.828CT: 1/1: 1 1500Vrms 0.5Ohm Prim. DCR Surface Mount
Checking distributor stock and pricing after the page loads.
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turns Ratio | 2.828:1 |
| RoHS | Compliant |