The PH9572.111ANLT is a high isolation gate drive transformer built on the compact EP7 platform. It features basic insulation, 1000Vdc constant isolation voltage, and up to 2.5kVrms dielectric strength between the gate and drive windings. Designed with 5mm creepage between gate windings, it supports up to 6W of driver power and is compliant with multiple safety standards including IEC 62368-1 for working voltages up to 500Vrms.
Pulse PH9572.111ANLT technical specifications.
| Turns Ratio | 1:1:1 |
| Volt-Microsecond Product (ET Max) | 80.9V-μsec |
| Primary Inductance (MIN) | 2.8mH |
| Isolation Voltage (Drive to Gate) | 2500Vrms |
| Constant Isolation Voltage | 1000Vdc |
| Creepage Distance (Gate to Gate) | 5mm |
| Driver Power | 6W |
| Operating Temperature | -40 to +125°C |
| Leakage Inductance (MAX) | 1.8μH |
| DCR Drive (MAX) | 0.85Ohms |
| Footprint | 10 x 9mm |
| Height | 11mm |
| Safety Standard | IEC 62368-1 |
| Safety Standard | IEC 61558-1 |
| Safety Standard | IEC 61010-1 |
| Safety Standard | IEC 60601-1 |
| Insulation Class | Basic |
Download the complete datasheet for Pulse PH9572.111ANLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.