Pulse PL8910T technical specifications.
| Depth | 10.5mm |
| Height | 7.1mm |
| Inductance | 15uH |
| Max DC Current | 4.1A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PL8910T to view detailed technical specifications.
No datasheet is available for this part.