The PM2206.331NLT is a shielded/molded wirewound power inductor with a nominal inductance of 0.33uH and a tolerance of 20%. It can handle a maximum DC current of 19A and has a typical temperature rise of 40°C. The inductor's maximum saturation current is 34A, and its inductance decreases by 30% at this current. The device has a maximum DC resistance of 0.0048 ohms and measures 8.05mm in length, 2.05mm in height, and 7.8mm in depth. It operates over a temperature range of -55°C to 155°C.
Pulse PM2206.331NLT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 0.33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 19A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 34A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0048Ohm |
| Product Length | 8.05mm |
| Height | 2.05mm |
| Product Depth | 7.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PM2206.331NLT to view detailed technical specifications.
No datasheet is available for this part.