Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PULP0438NLT Datasheet | Pulse
Browse
Manufacturers
API
BOM
Account
PULSE
PULP0438NLT
Datasheet
Pulse
PULP0438NLT
PULP0438NLT
PULP0438NLT
Inductance
12.2uH
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Pulse PULP0438NLT technical specifications.
General
DC Resistance (DCR)
161mR
Depth
5.72mm
Height
3.18mm
Inductance
12.2uH
Max DC Current
500mA
Tolerance
15%
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account