Pulse Q1553-22 technical specifications.
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 1:1.41 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse Q1553-22 to view detailed technical specifications.
No datasheet is available for this part.