Transformer M21038/27-30
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| DC Resistance (DCR) | 1R |
| Depth | 12.7mm |
| Lead/Base Style | PC Pin |
| Length | 8.89mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Transformer Type | PULSE TRANSFORMER |
| Turns Ratio | 1:2.5 |
| RoHS | Not CompliantNo |