This Pulse QC1553-51 resistor features a DIP package and through hole mount. It has a maximum operating temperature of 130°C and a minimum operating temperature of -55°C. The resistor's DC resistance is 900mR.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| DC Resistance (DCR) | 900mR |
| Depth | 12.7mm |
| Lead/Base Style | PC Pin |
| Length | 8.89mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 1:1.79 |
| RoHS | Not CompliantNo |