Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse SFP0-3001-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Features | Shielded |
| Mount | Through Hole |
| Package Quantity | 18 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Pulse SFP0-3001-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.