Pulse SFP0-3040-L technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Number of Ports | 2 |
| Number of Positions Loaded | 40 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.6mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pulse SFP0-3040-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.