Conn SFP RCP 80 POS 1.6mm Solder RA Thru-Hole 40 Terminal 4 Port Tray
Pulse SFP004-L technical specifications.
| Type | SFP |
| Gender | RCP |
| Number of Contacts | 80 |
| Terminal Pitch | 1.6mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 40 |
| Number of Ports | 4 |
| Integrated Magnetics | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.