Conn SFP RCP 160 POS Solder RA Thru-Hole 40 Terminal 8 Port
Pulse SFPP-3126-L technical specifications.
| Type | SFP |
| Gender | RCP |
| Number of Contacts | 160 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 40 |
| Number of Ports | 8 |
| Integrated Magnetics | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.