Transformer Dual Stacked Pbc
Checking distributor stock and pricing after the page loads.
| DC Resistance (DCR) | 3R |
| Depth | 16mm |
| Lead/Base Style | PC Pin |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Turns Ratio | 1.4:1 |
| RoHS | Not Compliant |