
The STQN1553-45 is a through hole resistor with a DC resistance of 1 ohm. It has a length and depth of 16mm and is packaged in a rail or tube. The resistor is not radiation hardened and is not RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
| DC Resistance (DCR) | 1R |
| Depth | 16mm |
| Lead/Base Style | PC Pin |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 1:2.5 |
| RoHS | Not CompliantNo |