Pulse T-3200SCT technical specifications.
| DC Resistance (DCR) | 200mR |
| Depth | 9.53mm |
| Insertion Loss | -4.5dB |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 1:1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse T-3200SCT to view detailed technical specifications.
No datasheet is available for this part.