Pulse Transformer 1: 1 1500Vrms 0.2Ohm DCR 16 Terminal Gull Wing Surface Mount
Pulse T-3200SCTNL technical specifications.
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Pulse T-3200SCTNL to view detailed technical specifications.
No datasheet is available for this part.