Inductor Power Wirewound 3.79u(OCL)H/3.3uH 20% 100KHz Ferrite 2.9A 42.8mOhm DCR T/R
Pulse UP1B-3R3-R technical specifications.
| Current | 570mA |
| DC Resistance (DCR) | 1.2R |
| Inductance | 680uH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 570mA |
| Self Resonant Frequency | 2MHz |
| Series | P1170NL |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Not Compliant |
No datasheet is available for this part.