
General purpose dipole antenna with 2dBi gain, operating across a 2.4GHz to 2.5GHz frequency range. Features an SMA connector for mounting and termination, offering 50 Ohm impedance and a VSWR of 2. This single-band antenna measures 4.274 inches in height and is supplied in bulk packaging.
Pulse W1010 technical specifications.
| Package/Case | SMA |
| Frequency | 2.5GHz |
| Height | 4.274inch |
| Impedance | 50R |
| Max Frequency | 2.5GHz |
| Min Frequency | 2.4GHz |
| Mount | Connector |
| Mounting Style | SMA CONNECTOR |
| Number of Bands | 1 |
| Package Quantity | 700 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | SMA |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Pulse W1010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
