
General purpose chip antenna featuring 3.2dB gain at 2.4GHz, operating within a 2.4GHz to 2.5GHz frequency range. This helical antenna offers a 50 Ohm impedance and a VSWR of 1.9. It is designed with an SMA connector for mounting and termination, a 10mm diameter, and a 105mm length with a 5.913 inch height. The component is lead-free and RoHS compliant, supplied in bulk packaging.
Sign in to ask questions about the Pulse W1027 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse W1027 technical specifications.
| Package/Case | SMA |
| Diameter | 10mm |
| Frequency | 2.4GHz |
| Gain | 3.2dB |
| Height | 5.913inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 105mm |
| Max Frequency | 2.5GHz |
| Min Frequency | 2.4GHz |
| Mount | Connector |
| Mounting Style | SMA CONNECTOR |
| Number of Bands | 1 |
| Package Quantity | 600 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMA |
| VSWR | 1.9 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse W1027 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
