
General purpose base station and broadcast transmission antenna operating from 2.4GHz to 2.5GHz with 2dB gain. Features SMA termination and a 50 Ohm impedance. This antenna has a diameter of 10mm, a length of 82.5mm, and a height of 4.264 inches. It is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Pulse W1030 technical specifications.
| Package/Case | SMA |
| Diameter | 10mm |
| Frequency | 2.5GHz |
| Height | 4.264inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 82.5mm |
| Max Frequency | 2.5GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 600 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMA |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Pulse W1030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
